Alpha Wire 4 Core Screened Control Cable, 0.56 mm², Grey PVC Sheath, 100m, 20 AWG

RS Stock No.:
1681183
Mfr. Prt No.:
2414CB1 SL033
Brand:
Alpha Wire
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
RS stock number 1681183
Product description Alpha Wire 4 Core Screened Control Cable, 0.56 mm², Grey PVC Sheath, 100m, 20 AWG
Manufacturer / Brand Alpha Wire
Manufacturer part number 2414CB1 SL033

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 12, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

Control and communication cables

The Alpha Wire Control and communication cables are a line-up of standard communication and control cables gives you maximum choice that have been approved by UL VW1, UL 2092, UL 209 and UL 2094. The cable can be used for many different applications including CAD/CAM, computer peripherals, broadcast studio, banking systems and many more.
Each cable has either 2-, 3- and 4- multiconductor foil shielded tinned copper cables. The cables are fully screened using aluminised tape and a tinned copper drain in 22, 20 and 18 AWG and are capable of operating in temperatures between -20°C to +75°C.

APPROVALS : UL VW1; UL 2092:  2 conductors; UL 2093:


Specifications

Attribute Value
Brand Alpha Wire
Series Alpha Essentials
Core Strands 7/0.32 mm
American Wire Gauge 20 AWG
Insulation Material PE
Number of Cores 4
Minimum Operating Temperature -20 °C
Cross Sectional Area 0.56 mm²
Minimum Bend Radius 10 x Diameter
Conductor Material Tinned Copper
Voltage Rating 300 V
Drain Wire Yes
Screen Type Foil
Conductor Resistance 33.46 Ω/km
Length 100 m
Maximum Operating Temperature +75 °C
Sheath Colour Grey
Screened/Unscreened Screened
Outer Diameter 5.41 mm
Sheath Material Polyvinyl Chloride PVC
Standards Met CE, CSA, UL
Checking stock...
IDR
3,191,697.81
Out of stock
Price Reel (1 Reel of 100 Metres)
Reel(s)Per Reel(IDR)Per Unit(IDR)
13,191,697.8131,916.98
*price per unit indicative
"Alpha Wire 4 Core Screened Control Cable, 0.56 mm², Grey PVC Sheath, 100m, 20 AWG" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda