Stanley 312 mm Straight Tin Snip for Copper, Iron, Lead, Mild Steel

RS Stock No.:
7769905
Mfr. Prt No.:
STHT0-14103
Brand:
Stanley
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
RS stock number 7769905
Product description Stanley 312 mm Straight Tin Snip for Copper, Iron, Lead, Mild Steel
Manufacturer / Brand Stanley
Manufacturer part number STHT0-14103

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 15, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Stanley Multi Purpose Shears

Professional Stanley multi purpose shears which can be used to cut thin metal sheets and wire, carton and plastic sheets. The blades are titanium coated which gives strength and durability. The ergonomic, bi-material handle allows both right and left handed people the option to use the shears.

Designed for cutting thin metal sheets and wire, carton and plastic sheets.
Can be uses by right or left handed people.
Titanium coated blades.
Spring-automatic opening.


Specifications

Attribute Value
Brand Stanley
Overall Length 312 mm
Material Cut Copper, Iron, Lead, Mild Steel
Type of Cut Straight
Checking stock...
IDR
546,686.68
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1546,686.68
*price per unit indicative
"Stanley 312 mm Straight Tin Snip for Copper, Iron, Lead, Mild Steel" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda