Alpha Wire PVC Black Cable Sleeve, 6.68mm Diameter, 76m Length

RS Stock No.:
8211598
Mfr. Prt No.:
P1052 BK003
Brand:
Alpha Wire

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8211598
Product description Alpha Wire PVC Black Cable Sleeve, 6.68mm Diameter, 76m Length
Manufacturer / Brand Alpha Wire
Manufacturer part number P1052 BK003
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
RS stock number 8211598
Product description Alpha Wire PVC Black Cable Sleeve, 6.68mm Diameter, 76m Length
Manufacturer / Brand Alpha Wire
Manufacturer part number P1052 BK003

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 4, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

Multi-Purpose PVC Tubing PVC-105 Range

This multi-purpose PVC tubing is ideal for protecting wires and cables in applications such as wire harnesses and ground straps.


Key Features
• Multi-purpose protective tubing
• Flexible PVC material
• Good resistance to heat, oil, and abrasion


Specifications

Attribute Value
Brand Alpha Wire
Sleeve Diameter 6.68 mm
Colour Black
Material PVC
Sleeve Length 76 m
Minimum Cable Diameter 6.55 mm
Maximum Cable Diameter 7.06 mm
Minimum Operating Temperature -20 °C
Maximum Operating Temperature +105 °C
Dielectric Strength 34.3 kV/mm
Wall Thickness 0.51 mm
Checking stock...
IDR
982,504.63
Out of stock
Price Reel (1 Reel of 76 Metres)
Reel(s)Per Reel(IDR)Per Unit(IDR)
1982,504.6312,927.69
*price per unit indicative
"Alpha Wire PVC Black Cable Sleeve, 6.68mm Diameter, 76m Length" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda