Schneider Electric DPDT Multi Function Timer Relay, 12 → 240V ac/dc, DIN Rail Mount
- RS Stock No.:
- 8278481
- Mfr. Prt No.:
- 822TD10H-UNI
- Brand:
- Schneider Electric

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 8278481 |
| Product description | Schneider Electric DPDT Multi Function Timer Relay, 12 → 240V ac/dc, DIN Rail Mount |
| Manufacturer / Brand | Schneider Electric |
| Manufacturer part number | 822TD10H-UNI |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Mar 31, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CZ
Product Details
Schneider Electric 820 Series Time Delay Relay
Offering 10 timing functions this series of 35 mm DIN rail mountable time delay relays feature and ultra wide timing range. 10 ms to 10 days timing and a universal voltage input of 12-240 V ac / V dc enclosed in a slim modular package. Designed for ultimate control and accuracy this series features a fine time setting alongside the 10 different time scales. Input and Output is indicated via the Green and Red LED light and the input terminals accept wires up to 14 AWG. Available in both SPDT and DPDT the 820 series provides a one stop solution for any power management system.
The 821 is available as a 15 amp SPDT timer whilst the 822 is available as DPDT which has the ability to switch up to 15 amps per pole.
Features and Benefits:
• Output and Input LED indication
• 10 functions
• 10 different time scales
• DIN rail mounting
• Solid state circuitry
• 17.5 mm wide for tight spaces
Protection ratings & Safety features:
• cULus (File: E234203, CCN: NKCR, NKCR7)
• CE 61810-1, RoHS
• IP20 enclosure rating according to IEC 60529
Applications - Time Delay Relays are typically used in industrial applications and play an important role for many industrial processes such as small panel or sub-panels requirements.
Specifications
| Attribute | Value |
| Brand | Schneider Electric |
| Supply Voltage | 12 → 240 V ac/dc |
| Contact Configuration | DPDT |
| Time Range | 100 ms ? 10 days |
| Number of Timer Functions | Multi Function |
| Switch Configuration | DPDT |
| Current Maximum | 2 x 15 A |
| Maximum Operating Temperature | +55 °C |
| Minimum Voltage | 12 V ac/dc |
| Minimum Operating Temperature | -20 °C |
| Mode of Operation | Interval, Memory Latch, OFF Delay, ON Delay, ON Delay & OFF Delay, One Shot, Pulse Generator, Repeat Cycle Starting with OFF, Retriggerable One Shot |
| Power Supply | External |
| Contact Material | Silver Alloy |
| Maximum Voltage | 240 V ac/dc |
| Depth | 65 mm |
| Time Increment | Days, Hours, Milliseconds, Minutes, Seconds |
| Time Delay | 100 ms ? 10 days |
| Length | 90 mm |
| Width | 17.6 mm |
| Number of Contacts | 2 |
| Terminal Type | Screw |
| Mounting Type | DIN Rail |