RS PRO Driver Bit Set 23 Pieces
- RS Stock No.:
- 1250948
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
RS stock number | 1250948 |
Product description | RS PRO Driver Bit Set 23 Pieces |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Sep 3, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
RS Pro Fastball 23 in 1 Ratchet Driver
RS Pro Fastball 23 in 1 Ratchet Driver. Holds 23 hex bits in its handle and shaft, acting as a tool and a tool box for ultimate convenience. Highly versatile tool offers a convertible magnetic bit holder for use with both standard and precision bits. The shaft extends and can also be used as a in nut driver.
Convenience
RS Pro Fastball 23 in 1 Ratchet Driver offers more than a convenient storage solution. Comfort grip ball design delivers maximum torque and the ratcheting mechanism speeds up the work process.
Features and Benefits
• Ratchet bit driver with pop-out storage bit holder
• Length of bit driver tube is 100 mm, extends to 150 mm
• 8 piece 25 mm bits, included inside the ball grip
• 8 piece precision bits w/holders
• 6 piece nut driver w/1 piece holder: 4, 5, 6, 7, 8, 10 mm
• 150 mm bit extension
• Ball shape grip
• Driver can be used for both standard and precision bits
• Pop-out style bit organiser for easy use
Application information
RS Pro Fastball 23 in 1 Ratchet Driver is the perfect addition to your tool box, and ideal for your DIY, garage maintenance or jobsite applications.
Specifications
Attribute | Value |
Brand | RS PRO |
Number of Pieces | 23 |
Type | Driver Bit Set |