RS PRO SPDT Multi Function Time Delay Relay, 12 → 240V ac/dc 0.1 s → 100h, DIN Rail Mount

RS Stock No.:
1783459
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1783459
Product description RS PRO SPDT Multi Function Time Delay Relay, 12 → 240V ac/dc 0.1 s → 100h, DIN Rail Mount
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
RS stock number 1783459
Product description RS PRO SPDT Multi Function Time Delay Relay, 12 → 240V ac/dc 0.1 s → 100h, DIN Rail Mount
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 2, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IN


Product Details


Specifications

Attribute Value
Brand RS PRO
Supply Voltage 12 → 240 V ac/dc
Time Range 0.1 s → 100 h
Mode of Operation Accumulative Delay on Signal, Cyclic OFF/ON, Cyclic ON/OFF, Impulse ON/OFF, Interval, Leading Edge Bi-stable, Leading Edge Impulse, On Delay, Signal OFF Delay, Signal OFF/ON, Signal ON Delay, Trailing Edge Impulse
Mounting Type DIN Rail
Number of Timer Functions Multi Function
Number of Contacts 1
Time Increment Hours, Minutes, Seconds
Power Supply External
Contact Configuration SPDT
Current Maximum 16 A
Terminal Type Screw
Minimum Voltage 12 V ac/dc
Maximum Voltage 240 V ac/dc
Switch Configuration 1CO
Maximum Operating Temperature +60 °C
Minimum Operating Temperature -10 °C
Depth 85 mm
Length 18 mm
Width 65 mm
Checking stock...
IDR
609,515.79
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1609,515.79
*price per unit indicative
"RS PRO SPDT Multi Function Time Delay Relay, 12 → 240V ac/dc 0.1 s → 100h, DIN Rail Mount" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products