John Drummond MTL20/B, LED Voltage tester, 750V dc, From Unit Under Test Powered, CAT III 1000V

RS Stock No.:
8654747
Mfr. Prt No.:
DRUMTL20B
Brand:
John Drummond
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
RS stock number 8654747
Product description John Drummond MTL20/B, LED Voltage tester, 750V dc, From Unit Under Test Powered, CAT III 1000V
Manufacturer / Brand John Drummond
Manufacturer part number DRUMTL20B

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 30, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: PH


Product Details

Mains Voltage Indicators - Contact

Drummond Test Lamp MTL20B

The MTL20B incorporates two test buttons, one on the body of the unit and one on the probe. Simultaneous depression of both buttons enables the unit to draw a high current, allowing the user to differentiate between phantom voltages and hazardous persistent voltages. The MTL20B has a blue LED light that comes on when detecting voltages over 310 volts.

SUPPLIED_WITH : Right angled probe tip, two straight tips and inst

Maximum Working Voltage: 500V AC, 750V DC
Voltage Ranges: 50, 100, 200, 400V AC / DC
Range Detection: Automatic
Response Time: <0.1s
Frequency Range: DC, 0-65Hz
Test Current (500V AC / DC): Switches not Operated: <3.5mA, Switches Depressed: 28mA à 240V AC, 60mA à 500V AC
Blue LED on 400V threshold
Pollution Degree: 2
Protection Degree: IP64


Specifications

Attribute Value
Brand John Drummond
Maximum Voltage 750 V dc
Safety Category CAT III 1000V, CAT IV 600 V
Display Type LED
IP Rating IP64
Power Source From Unit Under Test
Dimensions 213 x 112 x 72 mm
Weight 350 g
Height 72 mm
Length 213 mm
Maximum Operating Temperature +55 °C
Width 112 mm
Minimum Operating Temperature -10 °C
Model Number p MTL20/B
Safety Category Level CAT III, CAT IV
Safety Category Voltage 1000 (CAT III) V, 600 (CAT IV) V
Checking stock...
IDR
2,733,643.18
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,733,643.18
*price per unit indicative
"John Drummond MTL20/B, LED Voltage tester, 750V dc, From Unit Under Test Powered, CAT III 1000V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda