Microchip mTouch Capacitive Touch Evaluation Kit

RS Stock No.:
9048408
Mfr. Prt No.:
DM160221
Brand:
Microchip

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 9048408
Product description Microchip mTouch Capacitive Touch Evaluation Kit
Manufacturer / Brand Microchip
Manufacturer part number DM160221
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
RS stock number 9048408
Product description Microchip mTouch Capacitive Touch Evaluation Kit
Manufacturer / Brand Microchip
Manufacturer part number DM160221

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 1, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Human Machine Interface (HMI), Microchip

MTCH112 Capacitive Touch/Proximity Sensor Development Kit

The MTCH112 Development Kit from Microchip provides a simple to use platform for evaluating the MTCH112 Capacitive Touch Controller featuring Microchip’s mTouch™ technology. The kit consists of a controller board and two differing proximity sensor daughter boards with which users can quickly assemble a ready-made capacitive touch/proximity sense demonstration.

The kit has dedicated Graphical User Interface (GUI) with which a variety of capacitive touch and sense applications can be investigated. The controller board is connected to a host PC via a DV164122 PICKit Serial Analyser (not included).

The controller board is flexible in that it can be used in conjunction with sensors other than the supplied sensor boards. Users can simply connect their sensors under test to the controller board header.

Note

A PICKit Serial Analyser (Microchip part DV164122) is needed to connect the kit to a host PC and needs to be purchased separately.

Features

Dedicated GUI for Real-Time Data and Device Configuration
Adjustable Sensitivity
Adjustable Response Time
Power Consumption Management
LED Touch Indication
Proximity Sensors Included

Kit Contents

1 x MTCH112 Controller Board
1 x Dual Proximity Sensor Board
1 x Single Proximity Sensor Board with Guard Sensing
1 x USB Cable


Specifications

Attribute Value
Brand Microchip
Kit Classification Evaluation Kit
Kit Name mTouch
User Interface Capacitive Touch
Checking stock...
IDR
790,346.15
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1790,346.15
*price per unit indicative
"Microchip mTouch Capacitive Touch Evaluation Kit" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products