Amphenol Industrial, MSD Manual Service Disconnect Electric vehicle connector Plug, 350A

RS Stock No.:
1235218
Mfr. Prt No.:
MSDM3502
Brand:
Amphenol Industrial

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1235218
Product description Amphenol Industrial, MSD Manual Service Disconnect Electric vehicle connector Plug, 350A
Manufacturer / Brand Amphenol Industrial
Manufacturer part number MSDM3502
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
RS stock number 1235218
Product description Amphenol Industrial, MSD Manual Service Disconnect Electric vehicle connector Plug, 350A
Manufacturer / Brand Amphenol Industrial
Manufacturer part number MSDM3502

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jul 26, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Amphenol Industrial

MSD Plug with HVIL

From Amphenol, this Manual Service Disconnect (MSD) is for use in charging Plug In Hybrid Electric Vehicles (PHEV) and features a High Voltage Interlock Loop (HVIL). The plug features a two-stage lever to open the HVIL circuit prior to separation of HV contacts. The MSD presents a disconnect for internal high voltage battery packs without the need for specialist tools, while protecting the battery from short circuit.

With a high degree of ingress protection, this MSD offers a safe and reliable solution for PHEV servicing.

Features and Benefits

• Durability of over 50 mating cycles
• Mates to IP67, IP6K9K
• Operating Temperature of -40°C to 70°C
• Standards: USCAR-2. USCAER-37, LV-215


Specifications

Attribute Value
Brand Amphenol Industrial
Series MSD
Connector Type Manual Service Disconnect
Current Rating 350 A
Operating Voltage 690 V
Connector Gender Male
Contact Gender Male
Width 105.5 mm
Standards Met LV215, USCAR2, USCAR37
Latching Type 2 Stage Lever
Orientation Straight
Height 103 mm
For Use With HV Battery Pack
Colour Orange
Minimum Operating Temperature -40 °C
Applications PHEV System
Termination Method Plug In
Depth 62 mm
IP Rating IP67, IP69K
Maximum Operating Temperature +70 °C
Mounting Type Flange Mount
Checking stock...
IDR
5,104,052.29
Out of stock
Price Each
Unit(s)Per Unit(IDR)
15,104,052.29
*price per unit indicative
"Amphenol Industrial, MSD Manual Service Disconnect Electric vehicle connector Plug, 350A" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products