Murata Power Solutions DMS-BZL1-C Bezel 32.26 x 64.77mm

RS Stock No.:
1764193
Mfr. Prt No.:
DMS-BZL1-C
Brand:
Murata Power Solutions

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1764193
Product description Murata Power Solutions DMS-BZL1-C Bezel 32.26 x 64.77mm
Manufacturer / Brand Murata Power Solutions
Manufacturer part number DMS-BZL1-C
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
RS stock number 1764193
Product description Murata Power Solutions DMS-BZL1-C Bezel 32.26 x 64.77mm
Manufacturer / Brand Murata Power Solutions
Manufacturer part number DMS-BZL1-C

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 8, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

LED, 11 to 19mm Digit Height

All meters have an accuracy of ±0.1% ( ± 1 count).

14mm, 3.5 Digit Meter

Auto-zero, auto-polarity
Excess voltage protection: ± 250V maximum
No external components; ideal for portable instrumentation
Bezel available, see 176-4193
Voltmeter digital modules available see stock nos. 163-6492 and 163-6559
Fitted without screws, panel or PCB
H23.5 x W55 x D20mm
Panel cut-out: 53.8 x 22.3mm
Depth behind panel: 19.6mm


Specifications

Attribute Value
Brand Murata Power Solutions
Viewing Area Width 53.8 mm
Viewing Area Height 22.3 mm
External Height 32.3 mm
External Dimensions 32.26 x 64.77 mm
External Width 64.8 mm
Viewing Area Dimensions 22.3 x 53.8 mm
Checking stock...
IDR
67,968.72
Out of stock
Price Each
Unit(s)Per Unit(IDR)
167,968.72
*price per unit indicative
"Murata Power Solutions DMS-BZL1-C Bezel 32.26 x 64.77mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products