Bourns 10kΩ Slide Slide Potentiometer 1-Gang Panel Mount, PSM01-081A-103B2

RS Stock No.:
7703084
Mfr. Prt No.:
PSM01-081A-103B2
Brand:
Bourns

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7703084
Product description Bourns 10kΩ Slide Slide Potentiometer 1-Gang Panel Mount, PSM01-081A-103B2
Manufacturer / Brand Bourns
Manufacturer part number PSM01-081A-103B2
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
RS stock number 7703084
Product description Bourns 10kΩ Slide Slide Potentiometer 1-Gang Panel Mount, PSM01-081A-103B2
Manufacturer / Brand Bourns
Manufacturer part number PSM01-081A-103B2

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 27, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

Motorised Slide, Slidetrack and Faders

Motorised Slide Potentiometer - PSM Series

PSM series high quality motorised slide potentiometers with a touch sense lever and a long life carbon element. Applications for the PSM series motorised slide potentiometers include automated professional audio and broadcast mixing consoles.

100 mm travel length
PC terminals or Snap-in Connector options
Linear taper


Specifications

Attribute Value
Brand Bourns
Travel Length 100 mm
Maximum Resistance 10 kΩ
Termination Style PC Pin
Number of Gangs 1
Potentiometer Type Slide
Tolerance ±20 %
Power Rating 0.5 W
Element Material Carbon
Electrical Taper Audio, Linear
Shaft Length 8.2 mm
Actuator Type Lever
Series PSM
Mounting Type Panel Mount
Checking stock...
IDR
286,035.03
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1286,035.03
*price per unit indicative
"Bourns 10kΩ Slide Slide Potentiometer 1-Gang Panel Mount, PSM01-081A-103B2" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda