N-Channel MOSFET, 150 mA, 100 V, 3-Pin SOT-23 Nexperia BSS123,215

RS Stock No.:
7920885
Mfr. Prt No.:
BSS123,215
Brand:
Nexperia

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7920885
Product description N-Channel MOSFET, 150 mA, 100 V, 3-Pin SOT-23 Nexperia BSS123,215
Manufacturer / Brand Nexperia
Manufacturer part number BSS123,215
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
RS stock number 7920885
Product description N-Channel MOSFET, 150 mA, 100 V, 3-Pin SOT-23 Nexperia BSS123,215
Manufacturer / Brand Nexperia
Manufacturer part number BSS123,215

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 7, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

MOSFET Transistors, NXP Semiconductors

N-Channel MOSFET, 100V and Higher, Nexperia


Specifications

Attribute Value
Brand Nexperia
Channel Type N
Maximum Continuous Drain Current 150 mA
Maximum Drain Source Voltage 100 V
Package Type SOT-23
Mounting Type Surface Mount
Pin Count 3
Maximum Drain Source Resistance 6 Ω
Channel Mode Enhancement
Maximum Gate Threshold Voltage 2.8 V
Minimum Gate Threshold Voltage 1 V
Maximum Power Dissipation 250 mW
Transistor Configuration Single
Maximum Gate Source Voltage -20 V, +20 V
Number of Elements per Chip 1
Maximum Operating Temperature +150 °C
Length 3 mm
Minimum Operating Temperature -55 °C
Height 1 mm
Width 1.4 mm
Transistor Material Si
Checking stock...
IDR
112,756.75
Out of stock
Price Reel (1 Reel of 100)
Reel(s)Per Reel(IDR)Per Unit(IDR)
1112,756.751,127.57
*price per unit indicative
"N-Channel MOSFET, 150 mA, 100 V, 3-Pin SOT-23 Nexperia BSS123,215" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda