MOSFET N-CHANNEL 60V 45A OPTIMOS TO252

RS Stock No.:
9064491
Mfr. Prt No.:
IPD053N06NATMA1
Brand:
Infineon
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
RS stock number 9064491
Product description MOSFET N-CHANNEL 60V 45A OPTIMOS TO252
Manufacturer / Brand Infineon
Manufacturer part number IPD053N06NATMA1

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 8, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details


Specifications

Attribute Value
Brand Infineon
Maximum Power Dissipation 83 W
Number of Elements per Chip 1
Series OptiMOS 5
Minimum Operating Temperature -55 °C
Maximum Gate Source Voltage -20 V, +20 V
Maximum Drain Source Resistance 8 mΩ
Mounting Type Surface Mount
Transistor Configuration Single
Forward Diode Voltage 1.2 V
Package Type DPAK (TO-252)
Maximum Operating Temperature +175 °C
Length 6.73 mm
Typical Gate Charge @ Vgs 27 nC @ 10 V
Channel Type N
Height 2.41 mm
Width 6.22 mm
Channel Mode Enhancement
Pin Count 3
Maximum Drain Source Voltage 60 V
Transistor Material Si
Maximum Continuous Drain Current 45 A
Checking stock...
IDR
202,332.81
Out of stock
Price Reel (1 Reel of 10)
Reel(s)Per Reel(IDR)Per Unit(IDR)
1202,332.8120,233.28
*price per unit indicative
"MOSFET N-CHANNEL 60V 45A OPTIMOS TO252" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products