N-Channel MOSFET, 1.1 A, 60 V, 3-Pin E-Line Diodes Inc ZVN4306A

RS Stock No.:
0841299
Mfr. Prt No.:
ZVN4306A
Brand:
DiodesZetex

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0841299
Product description N-Channel MOSFET, 1.1 A, 60 V, 3-Pin E-Line Diodes Inc ZVN4306A
Manufacturer / Brand DiodesZetex
Manufacturer part number ZVN4306A
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
RS stock number 0841299
Product description N-Channel MOSFET, 1.1 A, 60 V, 3-Pin E-Line Diodes Inc ZVN4306A
Manufacturer / Brand DiodesZetex
Manufacturer part number ZVN4306A

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 27, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

MOSFET Transistors, Diodes Inc.

N-Channel MOSFET, 40V to 90V, Diodes Inc

L303179-01LBIPOLAR-01

Specifications

Attribute Value
Brand DiodesZetex
Channel Type N
Maximum Continuous Drain Current 1.1 A
Maximum Drain Source Voltage 60 V
Package Type E-Line
Mounting Type Through Hole
Pin Count 3
Maximum Drain Source Resistance 330 mΩ
Channel Mode Enhancement
Maximum Gate Threshold Voltage 3 V
Maximum Power Dissipation 850 mW
Transistor Configuration Single
Maximum Gate Source Voltage -20 V, +20 V
Number of Elements per Chip 1
Minimum Operating Temperature -55 °C
Height 4.01 mm
Maximum Operating Temperature +150 °C
Length 4.77 mm
Width 2.41 mm
Transistor Material Si
Checking stock...
IDR
127,021.79
Out of stock
Price Tape (1 Tape of 5)
Tape(s)Per Tape(IDR)Per Unit(IDR)
1127,021.7925,404.36
*price per unit indicative
"N-Channel MOSFET, 1.1 A, 60 V, 3-Pin E-Line Diodes Inc ZVN4306A" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda