N-Channel MOSFET, 500 mA, 60 V, 3-Pin TO-92 onsemi BS170

RS Stock No.:
6714736
Mfr. Prt No.:
BS170
Brand:
ON Semiconductor

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6714736
Product description N-Channel MOSFET, 500 mA, 60 V, 3-Pin TO-92 onsemi BS170
Manufacturer / Brand ON Semiconductor
Manufacturer part number BS170
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
RS stock number 6714736
Product description N-Channel MOSFET, 500 mA, 60 V, 3-Pin TO-92 onsemi BS170
Manufacturer / Brand ON Semiconductor
Manufacturer part number BS170

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 10, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

MOSFET Transistors, ON Semi

ON Semi offers a substantial portfolio of MOSFET devices that includes high-voltage (>250V) and low-voltage (<250V) types. The advanced silicon technology provides smaller die sizes, which it is incorporated into multiple industry-standard and thermally-enhanced packages.
ON Semi MOSFETs provide superior design reliability from reduced voltage spikes and overshoot, to lower junction capacitance and reverse recovery charge, to elimination of additional external components to keep systems up and running longer.

Enhancement Mode N-Channel MOSFET, Fairchild Semiconductor

Enhancement Mode Field Effect Transistors (FET) are produced using Fairchild’s proprietary, high cell density, DMOS technology. This high density process has been designed to minimise on-state resistance, provide rugged and reliable performance and fast switching.


Specifications

Attribute Value
Brand ON Semiconductor
Channel Type N
Maximum Continuous Drain Current 500 mA
Maximum Drain Source Voltage 60 V
Package Type TO-92
Mounting Type Through Hole
Pin Count 3
Maximum Drain Source Resistance 5 Ω
Channel Mode Enhancement
Maximum Gate Threshold Voltage 3 V
Minimum Gate Threshold Voltage 0.8 V
Maximum Power Dissipation 830 mW
Transistor Configuration Single
Maximum Gate Source Voltage -20 V, +20 V
Number of Elements per Chip 1
Minimum Operating Temperature -55 °C
Height 5.33 mm
Maximum Operating Temperature +150 °C
Length 5.2 mm
Width 4.19 mm
Transistor Material Si
Checking stock...
IDR
35,243.04
Out of stock
Price Pack (1 Pack of 10)
Pack(s)Per Pack(IDR)Per Unit(IDR)
135,243.043,524.30
*price per unit indicative
"N-Channel MOSFET, 500 mA, 60 V, 3-Pin TO-92 onsemi BS170" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda