N-Channel MOSFET, 40 A, 600 V, 4-Pin SOT-227B IXYS IXFN48N60P

RS Stock No.:
0194473
Mfr. Prt No.:
IXFN48N60P
Brand:
IXYS

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0194473
Product description N-Channel MOSFET, 40 A, 600 V, 4-Pin SOT-227B IXYS IXFN48N60P
Manufacturer / Brand IXYS
Manufacturer part number IXFN48N60P
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
RS stock number 0194473
Product description N-Channel MOSFET, 40 A, 600 V, 4-Pin SOT-227B IXYS IXFN48N60P
Manufacturer / Brand IXYS
Manufacturer part number IXFN48N60P

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 15, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

MOSFET Transistors, IXYS

A wide range of advanced discrete Power MOSFET devices from IXYS

N-channel Power MOSFET, IXYS HiperFET™ Polar™ Series

N-Channel Power MOSFETs with Fast Intrinsic Diode (HiPerFET™) from IXYS


Specifications

Attribute Value
Brand IXYS
Channel Type N
Maximum Continuous Drain Current 40 A
Maximum Drain Source Voltage 600 V
Package Type SOT-227B
Mounting Type Panel Mount
Pin Count 4
Maximum Drain Source Resistance 140 mΩ
Channel Mode Enhancement
Maximum Gate Threshold Voltage 5.5 V
Maximum Power Dissipation 625 W
Transistor Configuration Single
Maximum Gate Source Voltage -30 V, +30 V
Number of Elements per Chip 1
Width 25.42 mm
Transistor Material Si
Height 9.6 mm
Maximum Operating Temperature +150 °C
Length 38.23 mm
Series HiperFET, Polar
Minimum Operating Temperature -55 °C
Typical Gate Charge @ Vgs 150 nC @ 10 V
Checking stock...
IDR
431,832.13
Out of stock
Price Tube
Unit(s)Per Unit(IDR)
1431,832.13
*price per unit indicative
"N-Channel MOSFET, 40 A, 600 V, 4-Pin SOT-227B IXYS IXFN48N60P" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products