N-Channel MOSFET, 110 A, 55 V, 3-Pin TO-220AB Infineon IRF3205ZPBF

RS Stock No.:
6886829
Mfr. Prt No.:
IRF3205ZPBF
Brand:
Infineon

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6886829
Product description N-Channel MOSFET, 110 A, 55 V, 3-Pin TO-220AB Infineon IRF3205ZPBF
Manufacturer / Brand Infineon
Manufacturer part number IRF3205ZPBF
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
RS stock number 6886829
Product description N-Channel MOSFET, 110 A, 55 V, 3-Pin TO-220AB Infineon IRF3205ZPBF
Manufacturer / Brand Infineon
Manufacturer part number IRF3205ZPBF

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 12, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

MOSFET Transistors, Infineon

Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.

Motor Control and AC-DC Synchronous Rectifier MOSFET, Infineon

Motor Control MOSFET

Infineon offers a comprehensive portfolio of rugged N-channel and P-channel MOSFET devices for motor control applications.

Synchronous Rectifier MOSFET

A portfolio of synchronous rectification MOSFET devices for AC-DC power supplies supports the customer demands for higher power density, smaller size, more portability and more flexible systems.


Specifications

Attribute Value
Brand Infineon
Maximum Operating Temperature +175 °C
Length 10.54 mm
Maximum Gate Threshold Voltage 4 V
Channel Type N
Width 4.69 mm
Maximum Drain Source Resistance 7 mΩ
Minimum Gate Threshold Voltage 2 V
Channel Mode Enhancement
Pin Count 3
Maximum Drain Source Voltage 55 V
Maximum Power Dissipation 170 W
Series HEXFET
Minimum Operating Temperature -55 °C
Maximum Gate Source Voltage -20 V, +20 V
Mounting Type Through Hole
Transistor Configuration Single
Typical Gate Charge @ Vgs 76 nC @ 10 V
Height 8.77 mm
Transistor Material Si
Number of Elements per Chip 1
Package Type TO-220AB
Maximum Continuous Drain Current 110 A
Checking stock...
IDR
38,704.41
Out of stock
Price Tube (1 Tube of 2)
Tube(s)Per Tube(IDR)Per Unit(IDR)
138,704.4119,352.21
*price per unit indicative
"N-Channel MOSFET, 110 A, 55 V, 3-Pin TO-220AB Infineon IRF3205ZPBF" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda