Dual N-Channel MOSFET, 6.3 A, 8.6 A, 30 V, 8-Pin SOIC onsemi FDS6982AS

RS Stock No.:
6710665
Mfr. Prt No.:
FDS6982AS
Brand:
ON Semiconductor

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6710665
Product description Dual N-Channel MOSFET, 6.3 A, 8.6 A, 30 V, 8-Pin SOIC onsemi FDS6982AS
Manufacturer / Brand ON Semiconductor
Manufacturer part number FDS6982AS
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
RS stock number 6710665
Product description Dual N-Channel MOSFET, 6.3 A, 8.6 A, 30 V, 8-Pin SOIC onsemi FDS6982AS
Manufacturer / Brand ON Semiconductor
Manufacturer part number FDS6982AS

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 11, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

PowerTrench® SyncFET™ Dual MOSFET, Fairchild Semiconductor

MOSFET Transistors, ON Semi

ON Semi offers a substantial portfolio of MOSFET devices that includes high-voltage (>250V) and low-voltage (<250V) types. The advanced silicon technology provides smaller die sizes, which it is incorporated into multiple industry-standard and thermally-enhanced packages.
ON Semi MOSFETs provide superior design reliability from reduced voltage spikes and overshoot, to lower junction capacitance and reverse recovery charge, to elimination of additional external components to keep systems up and running longer.

Designed to minimise losses in power conversion, while maintaining excellent switching performance
High Performance Trench Technology for extremely low RDS(on)
SyncFET™ benefits from an efficient Schottky body diode
Applications in Synchronous Rectification DC-DC Converter, Motor Drives, networking point of load Low Side Switch


Specifications

Attribute Value
Brand ON Semiconductor
Maximum Gate Source Voltage -20 V, +20 V
Mounting Type Surface Mount
Transistor Configuration Isolated
Typical Gate Charge @ Vgs 11 nC @ 10 V, 21 nC @ 10 V
Height 1.5 mm
Maximum Drain Source Resistance 14 mΩ, 28 mΩ
Number of Elements per Chip 2
Package Type SOIC
Maximum Operating Temperature +150 °C
Length 5 mm
Channel Type N
Width 3.99 mm
Minimum Gate Threshold Voltage 1 V
Channel Mode Enhancement
Pin Count 8
Maximum Drain Source Voltage 30 V
Transistor Material Si
Maximum Continuous Drain Current 6.3 A, 8.6 A
Maximum Power Dissipation 2 W
Series PowerTrench, SyncFET
Minimum Operating Temperature -55 °C
Checking stock...
IDR
72,269.21
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(IDR)Per Unit(IDR)
172,269.2114,453.84
*price per unit indicative
"Dual N-Channel MOSFET, 6.3 A, 8.6 A, 30 V, 8-Pin SOIC onsemi FDS6982AS" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products