N-Channel MOSFET, 30 A, 250 V, 3-Pin TO-3PN Toshiba TK30J25D,S1F(O

RS Stock No.:
1445214
Mfr. Prt No.:
TK30J25D,S1F(O
Brand:
Toshiba

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1445214
Product description N-Channel MOSFET, 30 A, 250 V, 3-Pin TO-3PN Toshiba TK30J25D,S1F(O
Manufacturer / Brand Toshiba
Manufacturer part number TK30J25D,S1F(O
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
RS stock number 1445214
Product description N-Channel MOSFET, 30 A, 250 V, 3-Pin TO-3PN Toshiba TK30J25D,S1F(O
Manufacturer / Brand Toshiba
Manufacturer part number TK30J25D,S1F(O

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 26, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

MOSFET Transistors, Toshiba

MOSFET N-Channel, TK3x Series, Toshiba


Specifications

Attribute Value
Brand Toshiba
Channel Type N
Maximum Continuous Drain Current 30 A
Maximum Drain Source Voltage 250 V
Package Type TO-3PN
Mounting Type Through Hole
Pin Count 3
Maximum Drain Source Resistance 60 mΩ
Channel Mode Enhancement
Maximum Gate Threshold Voltage 3.5 V
Minimum Gate Threshold Voltage 1.5 V
Maximum Power Dissipation 260 W
Transistor Configuration Single
Maximum Gate Source Voltage +20 V
Number of Elements per Chip 1
Height 20 mm
Width 4.5 mm
Forward Diode Voltage 1.7 V
Maximum Operating Temperature +150 °C
Transistor Material Si
Length 15.5 mm
Typical Gate Charge @ Vgs 100 nC @ 10 V
Checking stock...
IDR
192,578.04
Out of stock
Price Tube (1 Tube of 5)
Tube(s)Per Tube(IDR)Per Unit(IDR)
1192,578.0438,515.61
*price per unit indicative
"N-Channel MOSFET, 30 A, 250 V, 3-Pin TO-3PN Toshiba TK30J25D,S1F(O" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda