N-Channel MOSFET, 180 A, 100 V, 3-Pin H2PAK STMicroelectronics STH310N10F7-2

RS Stock No.:
7863707
Mfr. Prt No.:
STH310N10F7-2
Brand:
STMicroelectronics

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7863707
Product description N-Channel MOSFET, 180 A, 100 V, 3-Pin H2PAK STMicroelectronics STH310N10F7-2
Manufacturer / Brand STMicroelectronics
Manufacturer part number STH310N10F7-2
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
RS stock number 7863707
Product description N-Channel MOSFET, 180 A, 100 V, 3-Pin H2PAK STMicroelectronics STH310N10F7-2
Manufacturer / Brand STMicroelectronics
Manufacturer part number STH310N10F7-2

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 6, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

MOSFET Transistors, STMicroelectronics

N-Channel STripFET™ H7 Series, STMicroelectronics

STripFET™ MOSFETs with a wide breakdown voltage range offer ultra-low gate charge and low on-resistance.


Specifications

Attribute Value
Brand STMicroelectronics
Maximum Power Dissipation 315 W
Number of Elements per Chip 1
Series STripFET H7
Minimum Operating Temperature -55 °C
Maximum Gate Source Voltage -20 V, +20 V
Maximum Drain Source Resistance 2.3 mΩ
Mounting Type Surface Mount
Transistor Configuration Single
Package Type H2PAK
Maximum Operating Temperature +175 °C
Length 15.8 mm
Typical Gate Charge @ Vgs 180 nC @ 10 V
Maximum Gate Threshold Voltage 4.5 V
Channel Type N
Height 4.8 mm
Width 10.4 mm
Minimum Gate Threshold Voltage 2.5 V
Channel Mode Enhancement
Pin Count 3
Maximum Drain Source Voltage 100 V
Transistor Material Si
Maximum Continuous Drain Current 180 A
Checking stock...
IDR
152,300.28
Out of stock
Price Pack (1 Pack of 2)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1152,300.2876,150.14
*price per unit indicative
"N-Channel MOSFET, 180 A, 100 V, 3-Pin H2PAK STMicroelectronics STH310N10F7-2" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda