MOSFET N-CH 600V 13.8A COOLMOS TO220

RS Stock No.:
8977526
Mfr. Prt No.:
IPA60R280P6XKSA1
Brand:
Infineon

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8977526
Product description MOSFET N-CH 600V 13.8A COOLMOS TO220
Manufacturer / Brand Infineon
Manufacturer part number IPA60R280P6XKSA1
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
RS stock number 8977526
Product description MOSFET N-CH 600V 13.8A COOLMOS TO220
Manufacturer / Brand Infineon
Manufacturer part number IPA60R280P6XKSA1

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 29, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

MOSFET Transistors, Infineon

Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.

Infineon CoolMOS™E6/P6 series Power MOSFET

The Infineon range of CoolMOSE6 and P6 series MOSFETs. These highly efficient devices can be used in several applications including Power Factor Correction (PFC), lighting and consumer devices as well as solar, telecoms and servers.


Specifications

Attribute Value
Brand Infineon
Channel Type N
Maximum Continuous Drain Current 13.8 A
Maximum Drain Source Voltage 650 V
Package Type TO-220
Mounting Type Through Hole
Pin Count 3
Maximum Drain Source Resistance 280 m?
Channel Mode Enhancement
Maximum Power Dissipation 32 W
Transistor Configuration Single
Maximum Gate Source Voltage -30 V, +30 V
Number of Elements per Chip 1
Length 10.65 mm
Series CoolMOS P6
Typical Gate Charge @ Vgs 25.5 nC @ 10 V
Height 16.15 mm
Minimum Operating Temperature -55 °C
Width 4.9 mm
Transistor Material Si
Forward Diode Voltage 0.9 V
Maximum Operating Temperature +150 °C
Checking stock...
IDR
186,704.20
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1186,704.2037,340.84
*price per unit indicative
"MOSFET N-CH 600V 13.8A COOLMOS TO220" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda