N-Channel MOSFET, 20 A, 500 V, 3-Pin TO-247AC Vishay IRFP460BPBF

RS Stock No.:
7879140
Mfr. Prt No.:
IRFP460BPBF
Brand:
Vishay

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7879140
Product description N-Channel MOSFET, 20 A, 500 V, 3-Pin TO-247AC Vishay IRFP460BPBF
Manufacturer / Brand Vishay
Manufacturer part number IRFP460BPBF
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
RS stock number 7879140
Product description N-Channel MOSFET, 20 A, 500 V, 3-Pin TO-247AC Vishay IRFP460BPBF
Manufacturer / Brand Vishay
Manufacturer part number IRFP460BPBF

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 12, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

MOSFET Transistors, Vishay Semiconductor

N-Channel MOSFET, D Series High Voltage, Vishay Semiconductor


Specifications

Attribute Value
Brand Vishay
Maximum Power Dissipation 278 W
Number of Elements per Chip 1
Series D Series
Minimum Operating Temperature -55 °C
Maximum Gate Source Voltage -20 V, +20 V
Maximum Drain Source Resistance 250 mΩ
Mounting Type Through Hole
Transistor Configuration Single
Package Type TO-247AC
Maximum Operating Temperature +150 °C
Length 15.87 mm
Typical Gate Charge @ Vgs 85 nC @ 10 V
Channel Type N
Height 20.82 mm
Minimum Gate Threshold Voltage 2 V
Channel Mode Enhancement
Pin Count 3
Maximum Drain Source Voltage 500 V
Transistor Material Si
Maximum Continuous Drain Current 20 A
Width 5.31 mm
Checking stock...
IDR
54,018.35
Out of stock
Price Each
Unit(s)Per Unit(IDR)
154,018.35
*price per unit indicative
"N-Channel MOSFET, 20 A, 500 V, 3-Pin TO-247AC Vishay IRFP460BPBF" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda