N-Channel MOSFET, 150 mA, 30 V, 3-Pin SOT-416 ON Semiconductor NTA7002NT1G

RS Stock No.:
7800501
Mfr. Prt No.:
NTA7002NT1G
Brand:
ON Semiconductor

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7800501
Product description N-Channel MOSFET, 150 mA, 30 V, 3-Pin SOT-416 ON Semiconductor NTA7002NT1G
Manufacturer / Brand ON Semiconductor
Manufacturer part number NTA7002NT1G
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
RS stock number 7800501
Product description N-Channel MOSFET, 150 mA, 30 V, 3-Pin SOT-416 ON Semiconductor NTA7002NT1G
Manufacturer / Brand ON Semiconductor
Manufacturer part number NTA7002NT1G

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 10, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

MOSFET Transistors, ON Semiconductor

N-Channel MOSFET with Schottky Diode, ON Semiconductor


Specifications

Attribute Value
Brand ON Semiconductor
Maximum Continuous Drain Current 150 mA
Maximum Power Dissipation 300 mW
Number of Elements per Chip 1
Minimum Operating Temperature -55 °C
Maximum Drain Source Resistance 7.5 Ω
Maximum Gate Source Voltage -10 V, +10 V
Mounting Type Surface Mount
Transistor Configuration Single
Package Type SOT-416 (SC-75)
Maximum Operating Temperature +150 °C
Length 1.65 mm
Maximum Gate Threshold Voltage 1.5 V
Channel Type N
Height 0.8 mm
Width 0.9 mm
Channel Mode Enhancement
Pin Count 3
Maximum Drain Source Voltage 30 V
Transistor Material Si
Checking stock...
IDR
172,963.61
Out of stock
Price Reel (1 Reel of 50)
Reel(s)Per Reel(IDR)Per Unit(IDR)
1172,963.613,459.27
*price per unit indicative
"N-Channel MOSFET, 150 mA, 30 V, 3-Pin SOT-416 ON Semiconductor NTA7002NT1G" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products