Dual N-Channel MOSFET, 4 A, 30 V, 8-Pin SOIC onsemi NTMD4N03G

RS Stock No.:
7800674
Mfr. Prt No.:
NTMD4N03R2G
Brand:
ON Semiconductor

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7800674
Product description Dual N-Channel MOSFET, 4 A, 30 V, 8-Pin SOIC onsemi NTMD4N03G
Manufacturer / Brand ON Semiconductor
Manufacturer part number NTMD4N03R2G
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
RS stock number 7800674
Product description Dual N-Channel MOSFET, 4 A, 30 V, 8-Pin SOIC onsemi NTMD4N03G
Manufacturer / Brand ON Semiconductor
Manufacturer part number NTMD4N03R2G

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 10, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

MOSFET Transistors, ON Semiconductor

Dual N-Channel MOSFET, ON Semiconductor


Specifications

Attribute Value
Brand ON Semiconductor
Channel Type N
Maximum Continuous Drain Current 4 A
Maximum Drain Source Voltage 30 V
Package Type SOIC
Mounting Type Surface Mount
Pin Count 8
Maximum Drain Source Resistance 80 mΩ
Channel Mode Enhancement
Maximum Gate Threshold Voltage 3 V
Maximum Power Dissipation 2 W
Transistor Configuration Isolated
Maximum Gate Source Voltage -20 V, +20 V
Number of Elements per Chip 2
Minimum Operating Temperature -55 °C
Maximum Operating Temperature +150 °C
Length 5 mm
Typical Gate Charge @ Vgs 8 nC @ 10 V dc
Height 1.5 mm
Width 4 mm
Transistor Material Si
Checking stock...
IDR
87,583.15
Out of stock
Price Pack (1 Pack of 10)
Pack(s)Per Pack(IDR)Per Unit(IDR)
187,583.158,758.32
*price per unit indicative
"Dual N-Channel MOSFET, 4 A, 30 V, 8-Pin SOIC onsemi NTMD4N03G" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda