Murrelektronik Cable Mount Connector, 3 Contacts, M8 Connector, Socket

RS Stock No.:
7975762
Mfr. Prt No.:
7000-08371-0000000
Brand:
Murrelektronik Limited

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7975762
Product description Murrelektronik Cable Mount Connector, 3 Contacts, M8 Connector, Socket
Manufacturer / Brand Murrelektronik Limited
Manufacturer part number 7000-08371-0000000
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
RS stock number 7975762
Product description Murrelektronik Cable Mount Connector, 3 Contacts, M8 Connector, Socket
Manufacturer / Brand Murrelektronik Limited
Manufacturer part number 7000-08371-0000000

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

MURR Elekronik Sensor - Actuator Cable Assemblies and Connectors

A comprehensive offering of M8 and M12 connector cable assemblies, distribution units, M8 and M12 connectors, fieldbus connector cable assemblies, couplers and tooling from MURR Elektronik.

Sensor-Actuator M8 Connectors, Self Wire

MURR Elektronik sensor-actuator straight M8 self wire connectors are suitable for many applications such as those found in packaging machines, production lines, machine tools, swivel tables, metal cutting and manufacturing (when used with the appropriate cable). These M8 connectors feature IDC terminations, have very good resistance against chemicals, oils and lubricants, coolants and other aggressive media, offered in 3 pole and 4 pole versions to suit your particular application.

APPROVALS : cURus, GOST

Outer wire diameter 1-1.7mm
Outer cable diameter 2.5-5.1mm
IDC Terminations
IP67 when assembled and connected


Specifications

Attribute Value
Brand Murrelektronik Limited
Number of Contacts 3
Mounting Type Cable Mount
Connector Size M8
Plug/Socket Socket
Termination Method IDC
IP Rating IP65, IP67
Contact Gender Female
Current Rating 4.0 A
Voltage Rating 32.0 V
Mating Type Plug-In
Body Orientation Straight
Series 7000
Housing Material Polymer
Minimum Operating Temperature -25 °C
Maximum Operating Temperature +85 °C
Checking stock...
IDR
328,725.26
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1328,725.26
*price per unit indicative
"Murrelektronik Cable Mount Connector, 3 Contacts, M8 Connector, Socket" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda