Carlo Gavazzi Voltage Monitoring Relay With SPDT Contacts, 1 Phase, Overvoltage, Undervoltage
- RS Stock No.:
- 8577905
- Mfr. Prt No.:
- DUB01CD48500V
- Brand:
- Carlo Gavazzi

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 8577905 |
| Product description | Carlo Gavazzi Voltage Monitoring Relay With SPDT Contacts, 1 Phase, Overvoltage, Undervoltage |
| Manufacturer / Brand | Carlo Gavazzi |
| Manufacturer part number | DUB01CD48500V |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Apr 3, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: IT
Product Details
Single Phase Load Monitoring Relay
Carlo Gavazzi DUB01 & PUB01 series of monitoring relays provide the user with a precise TRMS AC/DC over & under voltage monitoring options controlled by DIP switches. LED indication of status changes make simple recognition
TRMS AC/DC over & under voltage monitoring relay solution
DIP switch selection
LED indication for relay, alarm and power supply ON
SPDT contact configuration
Suitable for DIN mounting
Specifications
| Attribute | Value |
| Brand | Carlo Gavazzi |
| Monitoring Application | Voltage |
| Contact Configuration | SPDT |
| Voltage Sensitivity | Overvoltage, Undervoltage |
| Electrical Phase | 1 |
| Voltage Sensing Range | 2 → 500 V ac/dc |
| Time Delay | 1 s, 6 s |
| Minimum Operating Temperature | -20 °C |
| Width | 99.5 mm |
| Maximum Operating Temperature | +60 °C |
| Dimensions | 22.5 x 99.5 x 83.5 mm |
| Maximum Voltage Sensed | 500 V ac/dc |
| Height | 83.5 mm |
| Length | 22.5 mm |
| Minimum Voltage Sensed | 2 V ac/dc |
| Operating Temperature Range | -20 → +60 °C |