Molex, SPOX Female Crimp Terminal 22AWG 08-70-1039
- RS Stock No.:
- 1707232
- Mfr. Prt No.:
- 08-70-1039
- Brand:
- Molex

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1707232 |
| Product description | Molex, SPOX Female Crimp Terminal 22AWG 08-70-1039 |
| Manufacturer / Brand | Molex |
| Manufacturer part number | 08-70-1039 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Mar 25, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
3.96mm Molex SPOX Range
The SPOX range has a terminal which is like a "spring box". This design enables multiple points of contact which protects the mating interface area and also prevents fish-hooking from wires during handling.
Molex SPOX Receptacle and Pin Terminals
Our range SPOX receptacle and pin terminals are compatible for use with SPOX series plugs and receptacle housings.
Features and Benefits:
• Spring box style design
• High electrical reliability
• Crimp or compression termination interface style
• Wire size ranges from 28 AWG to 18 AWG
This design also protects the mating face area and prevents fish-hooking from wires during handling.
Application:
• Communication
• Networking
Specifications
| Attribute | Value |
| Brand | Molex |
| Minimum Wire Size AWG | 28 AWG |
| Maximum Wire Size AWG | 22 AWG |
| Termination Method | Crimp |
| Minimum Wire Size mm² | 0.08 mm² |
| Minimum Operating Temperature | -40 °C |
| Maximum Wire Size mm² | 0.35 mm² |
| Series | SPOX |
| For Use With | SPOX Connector Housing |
| Maximum Contact Resistance | 20 mΩ |
| Maximum Operating Temperature | +105 °C |
| Contact Plating | Tin |
| Contact Material | Phosphor Bronze |
| Series Number | 5263 |
| Gender | Female |