RS PRO Moisture Barrier Anti-Static Bag 405mm width

RS Stock No.:
1908445
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
RS stock number 1908445
Product description RS PRO Moisture Barrier Anti-Static Bag 405mm width
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 12, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details


Specifications

Attribute Value
Packaging Type Moisture Barrier Bag
Brand RS PRO
Moisture Barrier Yes
Static Shielding Yes
Dissipative Yes
Colour Silver
Complies with EN 61340-5-1 Yes
Length 455 mm
Conductive Yes
Thickness 0.09 mm
Width 405 mm
Quantity Per Package 100
Closure Type Heat Seal
Height 455 mm
Surface Resistance 1 x 10^4 → < 1 x 10^11 Ω
Checking stock...
IDR
3,559,651.93
Out of stock
Price Pack (1 Pack of 100)
Pack(s)Per Pack(IDR)Per Unit(IDR)
13,559,651.9335,596.52
*price per unit indicative
"RS PRO Moisture Barrier Anti-Static Bag 405mm width" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda