Moflash LED195 Red LED Beacon, 20 → 30 V ac/dc, Flashing, Surface Mount, Wall Mount

RS Stock No.:
1226663
Mfr. Prt No.:
LED195-02WH-SB-02
Brand:
Moflash

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1226663
Product description Moflash LED195 Red LED Beacon, 20 → 30 V ac/dc, Flashing, Surface Mount, Wall Mount
Manufacturer / Brand Moflash
Manufacturer part number LED195-02WH-SB-02
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
RS stock number 1226663
Product description Moflash LED195 Red LED Beacon, 20 → 30 V ac/dc, Flashing, Surface Mount, Wall Mount
Manufacturer / Brand Moflash
Manufacturer part number LED195-02WH-SB-02

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 21, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Moflash Industrial LED Beacon - LED195 Series

Professional range of Moflash industrial LED beacons from the LED195 series. The LED beacons are designed for industrial or commercial applications where low maintenance, long life and cost effective solutions are required. The LED beacons have two stages of alarm. Flashing or continuous modes can be changed via a jumper link.

Continuously rated
LED long life
Low current consumption
Dustproof
Weatherproof
Cable termination inside the enclosure
Deep or Shallow base options


Specifications

Attribute Value
Brand Moflash
Supply Voltage 20 → 30 V ac/dc
IP Rating IP65
Mounting Style Surface Mount, Wall Mount
Base Diameter 104 mm
Lamp Included Yes
Current Consumption 120 mA
Bulb Type LED
Minimum Temperature -25 °C
Height 73 mm
Maximum Temperature +55 °C
Lens Colour Red
Special Features 120° Prime Light Output Above the Vertical Axis
Light Effect Flashing
Housing Colour White
Standards Met CE Certified
Current Type AC, DC
Series LED195
Checking stock...
IDR
1,068,724.21
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,068,724.21
*price per unit indicative
"Moflash LED195 Red LED Beacon, 20 → 30 V ac/dc, Flashing, Surface Mount, Wall Mount" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda