TE Connectivity,5A,250 V ac Male Flange Mount IEC Filter 2 Pole 5EFM1S,Spade 1, 2 Fuse

RS Stock No.:
7821019
Mfr. Prt No.:
5EFM1S
Brand:
TE Connectivity

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7821019
Product description TE Connectivity,5A,250 V ac Male Flange Mount IEC Filter 2 Pole 5EFM1S,Spade 1, 2 Fuse
Manufacturer / Brand TE Connectivity
Manufacturer part number 5EFM1S
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
RS stock number 7821019
Product description TE Connectivity,5A,250 V ac Male Flange Mount IEC Filter 2 Pole 5EFM1S,Spade 1, 2 Fuse
Manufacturer / Brand TE Connectivity
Manufacturer part number 5EFM1S

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 9, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

IEC appliance plugs with net filter

Corcom M Series IEC 320/C-14 Slim Power Entry Sockets

TE Connectivity offers a complete range of power entry modules. The M Series from Corcom provides an efficient means of combining power entry functions into one module to save ordering, manufacturing and inventory costs.
With filtered and unfiltered modules, Corcom provides more ways of bringing power into a system.

IEC appliance inlet plugs with integral mains filter. Designed to filter out interference from mains, where capacitators alone could be found to be insufficient. Connection via type 6.35 mm (1/4") terminals.
Suitable isolating grommet: 544-112.

Family of slim power entry modules that consume minimal depth behind panel
Four compact modules each provide a different option combination
Available non-filtered or with one of four filter circuits (General Purpose, Medical, High Performance & Premium Performances)
Designed to meet a wide variety of applications
Optional voltage selector configured for either 2 or 4 voltage selection
Optional DPST on/off switch
Included fuseholder accepts either single 3AG fuse or dual metric fuses
Snap-in or flange mounting styles Filter Types
UL Recognized, CSA Certified & VDE Approved


Specifications

Attribute Value
Brand TE Connectivity
Gender Male
Number of Fuses 1, 2
Switch Type 2 Pole
Termination Method Spade
Current Rating 5 A
Voltage Rating 250 V ac
Mounting Type Flange Mount
Operating Frequency 50/60 Hz
IEC Connector Type C14
Checking stock...
IDR
643,395.26
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1643,395.26
*price per unit indicative
"TE Connectivity,5A,250 V ac Male Flange Mount IEC Filter 2 Pole 5EFM1S,Spade 1, 2 Fuse" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda