Molex Premise Networks, PowerCat MOD-SNAP III Female Cat6a RJ45 Connector

RS Stock No.:
7685273
Mfr. Prt No.:
RSMMS-00017-02
Brand:
Molex Premise Networks

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7685273
Product description Molex Premise Networks, PowerCat MOD-SNAP III Female Cat6a RJ45 Connector
Manufacturer / Brand Molex Premise Networks
Manufacturer part number RSMMS-00017-02
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
RS stock number 7685273
Product description Molex Premise Networks, PowerCat MOD-SNAP III Female Cat6a RJ45 Connector
Manufacturer / Brand Molex Premise Networks
Manufacturer part number RSMMS-00017-02

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 12, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

PowerCat™ Cat6a Angled MOD-SNAP III 568B Shielded RJ45 Module

PowerCat™ cat6a Angled MOD-SNAP III 568B shielded RJ45 module for use in shielded cable systems. This PowerCat™ cat6a MOD-SNAP III RJ45 module is floor box and wall plate compatible and features a shuttered 360° die-cast shielded DataGate™ cat6a RJ45 connector in an angled white plastic 37.5 x 22mm fascia. The DataGate™ cat6e RJ45 connector offers alien crosstalk suppression, insertion loss and provides enhanced (EMI) protection. The spring loaded shutter of the DataGate™ RJ45 connector protects against contamination and also serves to eject improperly seated patch cords. The DataGate™ connector is dual colour coded for either 568A or 568B wiring schedules and is backwards compatible with shielded cat6 and cat5e systems. ThePowerCat™ cat6a MOD-SNAP III RJ45 module has an angled fascia that reduces the bend radius of patch cords when used in shallow floor box installations. This PowerCat™ MOD-SNAP III cat6a RJ45 module can also be used in the MOD-SNAP™ range of wall plates (see stock number 482-288 typically). The minimum back box depth requirement for this RJ45 module is 44mm.

Note

Category 6A performance when installed as a complete PowerCat™ cat6a shielded system.


Specifications

Attribute Value
Brand Molex Premise Networks
Ethernet Connector Type RJ45 Connector
Gender Female
LAN Category Cat6a
Shield Type STP
Orientation Angled
Length 37.5 mm
Width 22 mm
Series PowerCat MOD-SNAP III
Checking stock...
IDR
194,466.06
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1194,466.06
*price per unit indicative
"Molex Premise Networks, PowerCat MOD-SNAP III Female Cat6a RJ45 Connector" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda