RS PRO 1 Steel Gear Rack, 500mm Long , 160 Teeth , 10mm Face Width
- RS Stock No.:
- 5217770
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
RS stock number | 5217770 |
Product description | RS PRO 1 Steel Gear Rack, 500mm Long , 160 Teeth , 10mm Face Width |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Sep 3, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Gear Racks
Gear Racks with a 20° pressure angle for use with various spur gears, available in S45C Steel, 304 Stainless Steel and Nylon. The racks are supplied in 500mm nominal lengths and 1, 1.5 and 2 module sizes.
Gear Racks
Metric gear racks with a pressure angle of 20°. Gear racks can be supplied in lengths of 300, 500 and 1000mm and with various pitch from 0.5 module to 2 module. Available in steel or nylon to a dimensional tolerance of ±0.25mm.
Specifications
Attribute | Value |
Brand | RS PRO |
Material | Steel |
Face Width | 10 mm |
Pitch Centre Height | 11 mm |
Maximum Operating Temperature | +100 °C |
Module | 1 |
Number of Teeth | 160 |
Overall Length | 500 mm |
Flexibility | Flexible |