Hirose, TM31P Male Cat6a RJ45 Connector
- RS Stock No.:
- 7196436
- Mfr. Prt No.:
- TM31P-TM-88P(01)
- Brand:
- Hirose

Legislation and Compliance
RoHS Certificate of Compliance


EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 7196436 |
Product description | Hirose, TM31P Male Cat6a RJ45 Connector |
Manufacturer / Brand | Hirose |
Manufacturer part number | TM31P-TM-88P(01) |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 7196436 |
Product description | Hirose, TM31P Male Cat6a RJ45 Connector |
Manufacturer / Brand | Hirose |
Manufacturer part number | TM31P-TM-88P(01) |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Aug 28, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TW
Product Details
Data plugs commonly used in networking and communication applications. Plugs conform to the FCC68 specification and are generally defined by WECO+ or RJ numbers. Each plug type is clearly identified by the number of contact positions followed by the number of contacts. By example a 6//4 plug has 6 contact positions with 4 contacts loaded. MMJ (Modular Modified Jack) and keyed versions are also available.
Hirose TM31P Series Cat6a RJ45 Modular Plug Connectors
TM31P series Cat6a RJ45 modular plug connectors that support high-speed LAN transmissions and suitable for use in 10G Ethernet applications. These RJ45 plug connectors feature a metal shield that offers 360° protection against EMI. When mated this shield makes a secure connection the shield in the mating connector to provide a continuous circuit. The flexible casing of the connector extends over the release tab protecting it against breakage. The one piece cover can be easily removed to allow access to the termination area.
Illustrations are of typical RJ plugs. The line drawings show typical configurations.
RJ Plugs
Features and Benefits
• Supports 10G Ethernet high-speed LAN transmission
• 360° shielding against EMI
• Protected latching tab
• Removeable one piece cover
• Easy termination of conductors using simple tool
Specifications
Attribute | Value |
Brand | Hirose |
Ethernet Connector Type | RJ45 Connector |
Gender | Male |
LAN Category | Cat6a |
Mounting Type | Cable Mount |
Number of Ways | 8P8C |
Connector Type | Plug |
Shield Type | Shielded |
Orientation | Straight |
Length | 30.2 mm |
Width | 11.7 mm |
Depth | 12.9 mm |
Series | TM31P |
Contact Material | Copper Alloy |
Contact Plating | Gold |