Molex Female RJ11 Connector

RS Stock No.:
8006762
Mfr. Prt No.:
42410-6170
Brand:
Molex

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8006762
Product description Molex Female RJ11 Connector
Manufacturer / Brand Molex
Manufacturer part number 42410-6170
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
RS stock number 8006762
Product description Molex Female RJ11 Connector
Manufacturer / Brand Molex
Manufacturer part number 42410-6170

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 29, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Molex 42410 Series RJ11 Modular Jack

The 42410 Series Modular Jack is a Cat3 Standard Profile, Through Hole, Vertical type with Mounting Pegs.
Stock number 800-6762 is the 6/6 RJ11 Flangeless version for 1.57 mm [.062 inch] PCBs.


Specifications

Attribute Value
Brand Molex
Depth 13.97 mm
Connector Type Modular Socket
Length 15.88 mm
Orientation Straight
Width 16.38 mm
Number of Ways 6P6C
Contact Plating Gold over Tin
Ethernet Connector Type RJ11 Connector
Contact Material Phosphor Bronze
Gender Female
Mounting Type Through Hole
Checking stock...
IDR
16,992.18
Out of stock
Price Each
Unit(s)Per Unit(IDR)
116,992.18
*price per unit indicative
"Molex Female RJ11 Connector" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda