Wurth Elektronik, WR-MJ Female RJ45 Connector

RS Stock No.:
8183324
Mfr. Prt No.:
615008144221
Brand:
Wurth Elektronik

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8183324
Product description Wurth Elektronik, WR-MJ Female RJ45 Connector
Manufacturer / Brand Wurth Elektronik
Manufacturer part number 615008144221
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
RS stock number 8183324
Product description Wurth Elektronik, WR-MJ Female RJ45 Connector
Manufacturer / Brand Wurth Elektronik
Manufacturer part number 615008144221

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 8, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Wurth RJ Data Sockets

A range of Wurth RJ Mod Jacks including RJ11, RJ14, RJ22, RJ25, RJ45 and RJ48 variants. With both right and straight jacks available, there is a suitable model for your application. All models are highly reliable and excellent quality.

Features & Benefits

818-3324 RJ45 180° with Ears
818-3318 RJ48 90° with Front Grounding Posts
818-3327 RJ48 90° with Rear Grounding Posts
818-3333 RJ48 45° with Grounding Posts Front Left and Rear Right
818-3336 RJ48 45° with Grounding Posts Front Right and Rear Left


Specifications

Attribute Value
Brand Wurth Elektronik
Ethernet Connector Type RJ45 Connector
Gender Female
Mounting Type PCB Mount
Number of Ways 8
Connector Type Modular Jack
Shield Type STP
Orientation Vertical
Length 17.84 mm
Width 15.88 mm
Depth 16.38 mm
Series WR-MJ
Series Number 615008 Series
Contact Material Copper Alloy
Contact Plating Gold
Checking stock...
IDR
16,572.62
Out of stock
Price Each
Unit(s)Per Unit(IDR)
116,572.62
*price per unit indicative
"Wurth Elektronik, WR-MJ Female RJ45 Connector" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda