RS PRO Ratcheting Hand Crimping Tool Frame for Crimp Contact

RS Stock No.:
4929595
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
RS stock number 4929595
Product description RS PRO Ratcheting Hand Crimping Tool Frame for Crimp Contact
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 7, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: SE


Product Details

Pressmaster Crimp Tools

Pressmaster (MCT) Mobile Crimp Tool

The MCT (mobile crimp tool) is a crimping tool frame for use with MCT die sets. Easily interchangeable crimp dies are kept together with a special pin to simplify handling. The mobile tool can accept a wide variety of die sets, covering most applications with just one tool frame. See die set part number 492-9618 where a full range of suitable die sets are available.

Features and Benefits:
• Non-slip main handle and low friction moving handle ensure a comfortable hand grip
• Provides two-hand grip in the final phase of crimping, increasing comfort and productivity
• Unique mechanism significantly reduces hand force requirement over competing for crimping tools
• The non-slip pad holds the tool in place when using on a work surface
• Full cycle crimp mechanism to ensure consistent, reliable crimp
• Ratchet release mechanism to clear miscrimps and obstructions
• Precision eccentric adjustment for consistent performance and ability to calibrate
• Hole in handle allows attachment of safety strap for working overhead
• Each tool has a unique serial number for traceability
• Durable: lifespan exceeds 50000 cycles
• High strength, through hardened alloy Swedish steel construction

Typical Applications:
• Maintenance & repair
• Electrical Installations
• Cable assemblies

FAQ’s:
What is the difference between un-insulated and insulated crimp tools?
Un-insulated crimp tools are typically used for general applications, whereas the insulated crimp tools have been VDE tested up to 1000 V, designed for use where electrical current is present.

How do you maintain the product?
• Axles and other movable parts should be regularly lubricated.
• Lubrication* is recommended at least every 10,000 cycles whenever the tool is exposed to contaminants.
• Adjustment of the crimping die nests should also be checked. Readjustment of the pressure adjustment axle is necessary when the pre-load of the tool decreases significantly.

The Importance of a High-Quality Crimp
When a crimping tool is used on a terminal, two crimps take place at the same time. One is the electrical connection between the conductor and terminal. The other is the insulation crimp which provides strain relief against vibration and tension. It is important that the electrical connection is gas-tight without any voids between the wire strands and the terminal. If there any voids present, then corrosion can occur causing resistance and excessive heat which damages the electrical connection. Using a good quality crimping tool will ensure that a full, gas-tight crimp is produced preventing future deterioration of the electrical connection and insulation breakage.


Specifications

Attribute Value
Brand RS PRO
Crimp Connector Type Crimp Contact
Crimp Tool Type Crimping Tool Frame
Operation Hand
Ratcheting Yes
Checking stock...
IDR
1,242,526.94
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,242,526.94
*price per unit indicative
"RS PRO Ratcheting Hand Crimping Tool Frame for Crimp Contact" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda