Fibox Grey Polycarbonate Enclosure, IP66, IP67, 180 x 180 x 150mm

RS Stock No.:
4985286
Mfr. Prt No.:
PCM 175/150 T enclosure
Brand:
Fibox

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 4985286
Product description Fibox Grey Polycarbonate Enclosure, IP66, IP67, 180 x 180 x 150mm
Manufacturer / Brand Fibox
Manufacturer part number PCM 175/150 T enclosure
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
RS stock number 4985286
Product description Fibox Grey Polycarbonate Enclosure, IP66, IP67, 180 x 180 x 150mm
Manufacturer / Brand Fibox
Manufacturer part number PCM 175/150 T enclosure

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 14, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FI


Product Details

MNX-PCM Series - IP66/67

The Fibox PCM range is an excellent choice to house electronic and electrical components. The enclosure is made of Polycarbonate in a light Grey colour (RAL7035). This all purpose enclosure solution provides everyday protection in both indoors and outdoors, with the added value of metric knock outs.

Features and Benefits

50mm deep bases with a variety of lid depths
PUR/TPE rubber gasket resistant to oil, water and acid
Lids secured with captive polyamide screws
Fitted with knockouts
Flame resistance rating: UL94-V5
Self-extinguishing
Ingress Protection of IP66/67
Temperature range: -40 to +80°C ( -40 to +120°C short term)

Typical Applications

Test and Measurement Instrumentation
Medical Tools
Transportation Equipment
Industrial Controls
Lighting Applications

What is Supplied?

This enclosure comes complete with TPE gasket, screws for mounting plate/DIN rail and cover screws for lid.


Specifications

Attribute Value
Brand Fibox
External Dimensions 180 x 180 x 150 mm
Colour Grey
Body Material Polycarbonate
Shielded No
External Width 180 mm
IP Rating IP66, IP67
External Length 180 mm
Lid Colour Clear
External Height 150 mm
Checking stock...
IDR
564,622.87
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1564,622.87
*price per unit indicative
"Fibox Grey Polycarbonate Enclosure, IP66, IP67, 180 x 180 x 150mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda