Chauvin Arnoux P01120434B Power Quality Analyser and Logger Clamp, Accessory Type Current Clamp Sensor, For Use With
- RS Stock No.:
- 0236559
- Mfr. Prt No.:
- P01120434B
- Brand:
- Chauvin Arnoux

Legislation and Compliance
RoHS Certificate of Compliance


EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 0236559 |
Product description | Chauvin Arnoux P01120434B Power Quality Analyser and Logger Clamp, Accessory Type Current Clamp Sensor, For Use With |
Manufacturer / Brand | Chauvin Arnoux |
Manufacturer part number | P01120434B |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 0236559 |
Product description | Chauvin Arnoux P01120434B Power Quality Analyser and Logger Clamp, Accessory Type Current Clamp Sensor, For Use With |
Manufacturer / Brand | Chauvin Arnoux |
Manufacturer part number | P01120434B |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Aug 19, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: FR
Product Details
CA8230 Power Quality Analyser
Portable hand held single phase power quality analyzer ideal for maintenance, inspection and testing of electrical installations and electrical networks. It can be used for a snapshot of the main characteristics of a network and to track variations of the different parameters over time.,The multi-tasking measurement system simultaneously performs all functions required for the measurement of the various quantities, detection, continuous recording and display.,Comprehensive measurement capability enables a complete analysis of power and energy in single phase and balance three phase systems.
SUPPLIED_WITH : Carrying case, 6 off 1.2V rechargeable batteries,
Large colour VGA (320 X 240 pixels) graphical display
Power measurement up to 250kW (dependant on clamp selection)
600V rms and up to 6,500A (with clamp)
Harmonics (IEC 1000-4-7) display up to 50th order
MIN, MAX, AVERAGE, PEAK and Crest Factor display
W, VA, VAR power, DF, THD, Cos
Short term voltage flicker calculation
Recording, time stamping, and characterisation of disturbances including voltage overloads, brown- and blackouts, overshooting of powers and harmonic thresholds
Calculation of the K factor for the current in transformer applications
Personalised alarm settings enable up to 4096 events to be captured.
Simultaneous recording of all parameters, alarms and motor start up currents.
Rechargeable batteries
RS232 direct output to PC
CA8230: includes Dataviewer® software enabling screenshot capture; histogram or curve representations,; average value of numerous parameters according to time; management & log of measurement campaigns & report printing
Select AC current probes separately :-
Ampflex A193: 10 to 6500Aac (10Hz to 20kHz) 450mm long flexible probe
MN93A: 0.2 to 120Aac (40Hz to 10kHz): Jaw size 20mm dia.
Specifications
Attribute | Value |
Brand | Chauvin Arnoux |
Accessory Type | Current Clamp Sensor |
For Use With | CA8331, CA8333, CA8336, PEL102, PEL103 |