KEMET MMK Polyester Film Capacitor, 40 V ac, 63 V dc, ±10%, 2.2μF, Through Hole

RS Stock No.:
0191985
Mfr. Prt No.:
MMK5225K63J06L4BULK
Brand:
KEMET

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0191985
Product description KEMET MMK Polyester Film Capacitor, 40 V ac, 63 V dc, ±10%, 2.2μF, Through Hole
Manufacturer / Brand KEMET
Manufacturer part number MMK5225K63J06L4BULK
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
RS stock number 0191985
Product description KEMET MMK Polyester Film Capacitor, 40 V ac, 63 V dc, ±10%, 2.2μF, Through Hole
Manufacturer / Brand KEMET
Manufacturer part number MMK5225K63J06L4BULK

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 20, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: ID


Product Details

MMK Series

Kemet MMK series metallized polyester capacitors with radial leads. The MMK series are encapsulated in a self-extinguishing material, with electrically welded tinned wire radial leads. The MMK series are designed for general purpose high reliability use, as well as bypassing and signal coupling.

Vacuum evaporated aluminium electrodes
Self-extinguishing encapsulation material to UL 94V-0
Radial leads


Specifications

Attribute Value
Brand KEMET
Mounting Type Through Hole
Lead Pitch 5 mm
Tolerance Plus +10 %
Depth 7.2 mm
Tolerance Minus -10 %
Tolerance ±10 %
Capacitance 2.2 µF
Length 7.2 mm
Series MMK
Height 13 mm
Voltage 40 V ac, 63 V dc
Dielectric Polyester
Dimensions 7.2 x 13 x 7.2 mm
Lead Diameter 0.5 mm
Maximum Operating Temperature +100 °C
Minimum Operating Temperature -55 °C
Checking stock...
IDR
82,233.76
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(IDR)Per Unit(IDR)
182,233.7616,446.75
*price per unit indicative
"KEMET MMK Polyester Film Capacitor, 40 V ac, 63 V dc, ±10%, 2.2μF, Through Hole" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products