Molex 50Ω Right Angle PCB Mount, MMCX Connector , jack, RG178

RS Stock No.:
8967462
Mfr. Prt No.:
73415-0961
Brand:
Molex

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8967462
Product description Molex 50Ω Right Angle PCB Mount, MMCX Connector , jack, RG178
Manufacturer / Brand Molex
Manufacturer part number 73415-0961
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
RS stock number 8967462
Product description Molex 50Ω Right Angle PCB Mount, MMCX Connector , jack, RG178
Manufacturer / Brand Molex
Manufacturer part number 73415-0961

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 1, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

Molex MMCX RF Coaxial Connectors

The Molex range of microminiature MMCX Connectors are lightweight and suitable for applications where dense populations with size and weight limitations are required. The MMXC snap-on design provides mechanical stability via the continuous outer conductor.

Molex 73415 Series MMCX 50 Ohm RF Coaxial PCB Jack Receptacles

MMCX microminiature 50 Ohm RF Coaxial PCB jack receptaces with snap-on couplings for easy connection or disconnection. These MMCX microminiature RF coax PCB jack connectors have a gold plated brass body, teflon insulator and are available in a variety of mounting options and orientations. Stock numbers 759-5306 and 896-7462 are edge mount PCB SMT jacks with leads that are orientated towards the feed holes.
Typical applications for these MMCX microminiature 50 ohm RF coaxial jacks include wireless and PCS devices, telecommunications, GPS receivers and consumer electronics.


Specifications

Attribute Value
Brand Molex
Operating Frequency DC to 6 GHz
Termination Method Solder
Impedance 50 Ω
Body Plating Gold
Series 73415
Cable Type RG178
Contact Plating Gold
Size Miniature
Coaxial Connector Type MMCX Connector
Contact Material Beryllium Copper
Gender Female
Mounting Type PCB Mount
Body Orientation Right Angle
Mating Type Threaded
Checking stock...
IDR
65,136.69
Out of stock
Price Pack (1 Pack of 2)
Pack(s)Per Pack(IDR)Per Unit(IDR)
165,136.6932,568.35
*price per unit indicative
"Molex 50Ω Right Angle PCB Mount, MMCX Connector , jack, RG178" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda