Yageo, 0805 (2012M) 100nF MLCC 50V dc –20%to+80% , SMD CC0805ZRY5V9BB104

RS Stock No.:
1988182
Mfr. Prt No.:
CC0805ZRY5V9BB104
Brand:
Yageo
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
RS stock number 1988182
Product description Yageo, 0805 (2012M) 100nF MLCC 50V dc –20%to+80% , SMD CC0805ZRY5V9BB104
Manufacturer / Brand Yageo
Manufacturer part number CC0805ZRY5V9BB104

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 26, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details


Specifications

Attribute Value
Brand Yageo
Capacitance 100 nF
Voltage 50 V dc
Package/Case 0805 (2012M)
Mounting Type Surface Mount
Dielectric Y5V
Tolerance –20%to+80%
Dimensions 2.0 x 1.25 x 0.6 mm
Length 2 mm
Depth 1.25 mm
Height 0.6 mm
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -30 °C
Checking stock...
IDR
69,437.18
Out of stock
Price Reel (1 Reel of 250)
Reel(s)Per Reel(IDR)Per Unit(IDR)
169,437.18277.75
*price per unit indicative
"Yageo, 0805 (2012M) 100nF MLCC 50V dc –20%to+80% , SMD CC0805ZRY5V9BB104" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda