Vishay MKT 1813 Metallised Polyester Film Capacitor, 200 V ac, 400 V dc, ±10%, 470nF, Through Hole

RS Stock No.:
1854381
Mfr. Prt No.:
MKT1813447405
Brand:
Vishay

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1854381
Product description Vishay MKT 1813 Metallised Polyester Film Capacitor, 200 V ac, 400 V dc, ±10%, 470nF, Through Hole
Manufacturer / Brand Vishay
Manufacturer part number MKT1813447405
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
RS stock number 1854381
Product description Vishay MKT 1813 Metallised Polyester Film Capacitor, 200 V ac, 400 V dc, ±10%, 470nF, Through Hole
Manufacturer / Brand Vishay
Manufacturer part number MKT1813447405

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 7, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

MKT 1813 Series

Applications include blocking, bypassing, filtering, timing, coupling and decoupling, interference suppression in low voltage circuits


Specifications

Attribute Value
Brand Vishay
Mounting Type Through Hole
Lead Pitch 30 mm
Tolerance Plus +10 %
Terminal Type Through Hole
Tolerance Minus -10 %
Tolerance ±10 %
Capacitance 470 nF
Length 26.5 mm
Series MKT 1813
Lead Diameter 0.8 mm
Voltage 200 V ac, 400 V dc
Diameter 11 mm
Dielectric Metallised Polyester
Maximum Operating Temperature +100 °C
Minimum Operating Temperature -55 °C
Checking stock...
IDR
216,073.40
Out of stock
Price Bag (1 Bag of 5)
Bag(s)Per Bag(IDR)Per Unit(IDR)
1216,073.4043,214.68
*price per unit indicative
"Vishay MKT 1813 Metallised Polyester Film Capacitor, 200 V ac, 400 V dc, ±10%, 470nF, Through Hole" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products