Vishay MKP 339 Polypropylene Film Capacitor, 310V ac, ±20%, 330nF, Through Hole

RS Stock No.:
4856683
Mfr. Prt No.:
2222 339 20334
Brand:
Vishay

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 4856683
Product description Vishay MKP 339 Polypropylene Film Capacitor, 310V ac, ±20%, 330nF, Through Hole
Manufacturer / Brand Vishay
Manufacturer part number 2222 339 20334
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
RS stock number 4856683
Product description Vishay MKP 339 Polypropylene Film Capacitor, 310V ac, ±20%, 330nF, Through Hole
Manufacturer / Brand Vishay
Manufacturer part number 2222 339 20334

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 9, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Class X2 310V AC - MKP339 Series

From Vishay, the MKT339 series of film capacitors are constructed with metallised polypropylene film. Housed with a plastic case, these film capacitors are sealed with epoxy resin and are flame retardant.

WARNING : Capacitors are designed for connecting directly across a mains supply but should NOT be used in positions where failure of a capacitor would expose anybody to electric shock.

UL 94 V-0 coating
Capacitance tolerance of ±20%
Small pitch size
+105 °C rated

Product Applications:

The MKT339 series are ideal for interference suppression applications. With an AEC-Q200 qualification, these film capacitors are suitable for automotive applications.


Specifications

Attribute Value
Brand Vishay
Capacitance 330 nF
Voltage 310 V ac
Mounting Type Through Hole
Tolerance ±20 %
Series MKP 339
Lead Pitch 15 mm
Length 17.5 mm
Depth 8.5 mm
Height 15 mm
Dimensions 17.5 x 8.5 x 15 mm
Dielectric Polypropylene
Maximum Operating Temperature +110 °C
Minimum Operating Temperature -55 °C
Terminal Type Through Hole
Lead Diameter 0.8 mm
Checking stock...
IDR
113,595.87
Out of stock
Price Pack (1 Pack of 10)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1113,595.8711,359.59
*price per unit indicative
"Vishay MKP 339 Polypropylene Film Capacitor, 310V ac, ±20%, 330nF, Through Hole" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products