SIP Electrode

RS Stock No.:
9185131
Mfr. Prt No.:
2691
Brand:
SIP
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
RS stock number 9185131
Product description SIP Electrode
Manufacturer / Brand SIP
Manufacturer part number 2691

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 28, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

SIP Welding Electrodes Pack

SIP welders display multipack of arc welding electrodes are made up of 10 electrodes per pack. The electrodes are in PVC wallets so they can be safely stored and prolong their life. All of the electrodes are designed to give you quality results when they are used with SIP welding equipment. The high quality electrodes are rutile coated providing you with an all position general purpose electrode. Not only are they excellent for working with mild steel but they give you easy striking and a stable arc including self-releasing slag plus they maintain their shape and give you a weld seam finish.

FEATURES and BENEFITS:
Pack size of 10
Operate on AC or DC power source
Arc welding electrodes
Rutile coated
All position general purpose
Work well with mild steel
Easy striking
Stable arc
Self-releasing slag
Weld seam finish
Maintain their shape
Quality results

PACK CONTENTS:
10 Electrodes

ELECTRODE SIZES AVAILABLE:
Stock number 9185131 10 x 1.6 mm
Stock number 9185135 10 x 2 mm
Stock number 9185144 10 x 2.5 mm
Stock number 9185147 10 x 3.25 mm


Specifications

Attribute Value
Brand SIP
Accessory Type Electrode
For Use With Arc Welders
Checking stock...
IDR
99,960.17
Out of stock
Price Pack (1 Pack of 10)
Pack(s)Per Pack(IDR)Per Unit(IDR)
199,960.179,996.02
*price per unit indicative
"SIP Electrode" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda