Mitsubishi FX5U PLC CPU – 40 Inputs, 40 Outputs, Relay, Transistor, For Use With MELSEC IQ-F Series IQ
- RS Stock No.:
- 8755685
- Mfr. Prt No.:
- FX5U-80MR/ES
- Brand:
- Mitsubishi

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 8755685 |
| Product description | Mitsubishi FX5U PLC CPU - 40 Inputs, 40 Outputs, Relay, Transistor, For Use With MELSEC IQ-F Series IQ |
| Manufacturer / Brand | Mitsubishi |
| Manufacturer part number | FX5U-80MR/ES |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 8755685 |
| Product description | Mitsubishi FX5U PLC CPU - 40 Inputs, 40 Outputs, Relay, Transistor, For Use With MELSEC IQ-F Series IQ |
| Manufacturer / Brand | Mitsubishi |
| Manufacturer part number | FX5U-80MR/ES |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Feb 9, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: JP
Product Details
FX5U - CPU Modules
The first model in the iQ-F series is the FX5U, offering high performance in a compact, cost effective package.
The FX5U continues the FX tradition of total flexibility by offering a huge range of new and existing add-on options which further enhance the built-in functions of Ethernet, analogue I/O, data logging, position control, security, communications and networking functions incorporated as standard.
The FX5U will provide users with the ability to specify more powerful systems but with fewer overall components, saving time and cost.
Mitsubishi FX5U
FX5U CPU base units with very fast processing time
Versions with up to 256 inputs and outputs
Expanded input/output area for networks and complex applications
Can be upgraded by combining with expansion modules
Built-in SD card slot
Run/Stop/Reset switch
Built-in Ethernet port, RS485
Displays the input and output states via LEDs
Integrated real-time clock
Programming software GX Works3
Specifications
| Attribute | Value |
| Brand | Mitsubishi |
| Manufacturer Series | FX5U |
| For Use With | MELSEC IQ-F Series IQ Platform-Compatible PLC |
| Dimensions | 285 x 90 x 83 mm |
| Voltage Category | 100 → 240 V ac |
| Standards Met | CE, cULus Listed |
| Communication Port Type | Ethernet, RS485 |
| Program Capacity | 64 k Steps |
| Depth | 83 mm |
| Length | 285 mm |
| Width | 90 mm |
| Mounting Type | Panel Mount |
| Programming Language Used | FBD, Ladder Diagram, ST |
| Number of Communication Ports | 2 |
| Input Type | Sink, Source |
| Number of Inputs | 40 |
| Maximum Operating Temperature | +55 °C |
| Memory | 120 (Device Memory) kB, 5 (Data Memory) MB, 64 (Program Capacity) k steps |
| Programming Interface | RJ45 Connector (Ethernet Communication) |
| Output Type | Relay, Transistor |
| Minimum Operating Temperature | 0 °C |
| Network Type | Inverter Communication, MELSEC Communication protocol (3C/4C Frames), MELSOFT Connection, Modbus RTUI, N:N Network, Predefined Protocol Support, SLMP (3E Frame), Socket Communication |
| Number of Outputs | 40 |