3M Oil Spill Absorbent Boom 45 L Capacity, 12 Per Package
- RS Stock No.:
- 1756209
- Mfr. Prt No.:
- MM 1001
- Brand:
- 3M

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1756209 |
| Product description | 3M Oil Spill Absorbent Boom 45 L Capacity, 12 Per Package |
| Manufacturer / Brand | 3M |
| Manufacturer part number | MM 1001 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Mar 27, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
3M Sorbent Mini-booms
From 3M, these pillows absorb all liquids and consist of treated non-woven polypropylene fibre. They can be used for the control and clean-up of accidental chemical spills.
Spillage Control Legislative Information
Many working enviroments contain materials which are hazardous and, if handled incorrectly, can result in serious damage to health, equipment, premises and the enviroment. Therefore, in the event of a spillage, it is important that a competent person is available to take charge of the spillage and remove the hazard efficiently.
Under the Control of Substances Hazardous to Health Regulations, it is a legal requirement to carry out an assessment in any working enviroment to establish the likelihood of exposure to substances that may be hazardous.
After identifying whether or not chemicals are present , the level of exposure and the implementation of necessary control measures, all persons within the working area who could become exposed to a spillage must be provided with training, information and instructions relating to the hazards.
Materials to control the spillage should also be available and replenished after used. It is essential that suitable Personal Protective Equipment is provided to any person who may be exposed to any hazards, especially during the clear up process.
Specifications
| Attribute | Value |
| Brand | 3M |
| Type | Boom |
| Quantity Per Package | 12 |
| Application | Oil |
| Absorbent Capacity | 45 L |