RS PRO, 240V ac Coil Non-Latching Relay SPDT, 16A Switching Current Plug In Single Pole

RS Stock No.:
1217809
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1217809
Product description RS PRO, 240V ac Coil Non-Latching Relay SPDT, 16A Switching Current Plug In Single Pole
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
RS stock number 1217809
Product description RS PRO, 240V ac Coil Non-Latching Relay SPDT, 16A Switching Current Plug In Single Pole
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 7, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details


Specifications

Attribute Value
Brand RS PRO
Height 36 mm
Coil Power 480 W
Isolation Coil To Contact 2 kV ac
Length 28 mm
Maximum Switching Voltage DC 30 V dc
Coil Voltage 240 V ac
Maximum Switching Power AC 1.2 VA
Mounting Type Plug In
Switching Current 16 A
Maximum Switching Power DC 900 mW
Contact Configuration SPDT
Depth 21.5 mm
Terminal Type Plug In
Standards Met CE, CQC, CULus, RoHS Compliant
Maximum Switching Voltage AC 250 V ac
Number of Poles 1
Checking stock...
IDR
113,176.31
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1113,176.31
*price per unit indicative
"RS PRO, 240V ac Coil Non-Latching Relay SPDT, 16A Switching Current Plug In Single Pole" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products