RS PRO Base & Arm
- RS Stock No.:
- 3870155
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
RS stock number | 3870155 |
Product description | RS PRO Base & Arm |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Jul 4, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: IL
Product Details
RS PRO Miniature Magnetic Base
RS PRO miniature style magnetic base with an exceptionally high 32 kg pull off. This small base has easy to set up gauges and a universal swivel clamp for all dial and test indicators. These bases are useful as a stand and are suitable for holding dial indicators and dovetail lever gauges for precision-controlled measurements.
RS PRO bases and arms are a type of accessory and are ideal for use in test and measurement applications for both commercial and professional users.
Features and Benefits:
- Magnetic base incorporates ON/OFF switch and V base
- Extra pull gives positive and rigid clamping to flat and especially cylindrical surfaces
- Suitable for dovetail lever gauges or 6 mm, 8 mm, 3/8 in. diameter stem dial indicators
- Single direction fine adjustment at base
- Universal swivel clamp for all dial and test indicators
- Strong arm lock by using 3 point clamp
- Gauges are easily set up into position
- Black finished arms
- Weight: 0.500 Kg
- Magnet force 320 N
- Magnet width x length x height: 30 x 40 x 35 mm
Typical Applications
Bases and arms are extremely useful instruments and are used within various applications including:
General workshop inspection
Maintenance
Specifications
Attribute | Value |
Brand | RS PRO |