ABB B Range B7 3 Pole Contactor – 9 A, 230 V ac Coil, 3NO, 5.5 kW
- RS Stock No.:
- 4450881
- Mfr. Prt No.:
- GJL1311001R8100 B7-30-10-80
- Brand:
- ABB

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 4450881 |
| Product description | ABB B Range B7 3 Pole Contactor - 9 A, 230 V ac Coil, 3NO, 5.5 kW |
| Manufacturer / Brand | ABB |
| Manufacturer part number | GJL1311001R8100 B7-30-10-80 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Apr 3, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Mini Contactors
One N/O auxiliary contact
Switching category AC2; AC3
Coil nominal power: 3.5VA, 3.5W (closing and holding)
Make/break times: 14 to 26//16 to 40ms
Specifications
| Attribute | Value |
| Brand | ABB |
| Coil Voltage | 230 V ac |
| Number of Poles | 3 |
| Contact Current Rating | 9 A |
| Power Rating | 5.5 kW |
| Range | B Range |
| Series | B7 |
| Normal State Configuration | 3NO |
| Contact Voltage Rating | 690 V ac |
| Number Of Auxiliary Contacts | 1 |
| Terminal Type | Screw |
| Minimum Operating Temperature | -25 °C |
| Depth | 46.5 mm |
| Length | 57.5 mm |
| Width | 52.5 mm |
| Maximum Operating Temperature | +55 °C |