Bosch Rexroth Linear Guide Carriage R044289401, R0442
- RS Stock No.:
- 0409595
- Mfr. Prt No.:
- R044289401
- Brand:
- Bosch Rexroth

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 0409595 |
| Product description | Bosch Rexroth Linear Guide Carriage R044289401, R0442 |
| Manufacturer / Brand | Bosch Rexroth |
| Manufacturer part number | R044289401 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Feb 25, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Bosch Rexroth Ball Rail Systems
Miniature Guides Series R0442 & R0445
The Miniature version of the Ball Rail System has been developed specifically for the precision engineering sector i.e. for the production of optical or electronic data processing devices, where rolling-element linear motion guide-ways of extremely compact dimensions and high load capacity are required.
Features and Benefits
• High load capacity in all directions of load application
• Built-in ball retention for safe shipping and ease of mounting
• Smooth running thanks to optimal ball recirculation and precise track geometry
• Low friction seals fitted as standard
• Low profile
• All steel parts are made of rust and acid resistant material similar to ISO 683-17 / EN 10088
• Accuracy class N
Specifications
| Attribute | Value |
| Brand | Bosch Rexroth |
| Manufacturer Series | R0442 |
| For Rail Width | 9 mm |
| Carriage Length | 31 mm |
| Accuracy Class | N |
| Carriage Width | 20 mm |
| Preload Class | C0 |
| Dynamic Load Rating | 1180 N |
| Static Load Rating | 2100 N |
| Size | 9 mm |